Diodes IncorporatedAP2552AFDC-7Power Switches
Power Switch Hi Side 1-OUT 0A 80mOhm 6-Pin UDFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
2.7 | |
5.5 | |
2.7 to 5.5 | |
0 | |
0.08 | |
833 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.58 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
6 | |
Lead Shape | No Lead |
Use this high side switch AP2552AFDC-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. Its current limit is 1.251 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.