Diodes IncorporatedAP2553FDC-7Power Switches
Power Switch Hi Side 1-OUT 0A 80mOhm 6-Pin UDFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
2.7 | |
5.5 | |
2.7 to 5.5 | |
0 | |
0.08 | |
833 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.58 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
6 | |
Lead Shape | No Lead |
Use this high side switch AP2553FDC-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. Its current limit is 1.251 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.