Diodes IncorporatedAP2820AMMTR-G1USB Power Switches
USB Power Switch Single 5.5V 3.2A 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
USB Power Switch | |
1 | |
3.2(Max) | |
Active High | |
2.7 | |
5.5 | |
60 | |
2.5 | |
-40 | |
85 | |
500 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.97(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |