EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.31 |
Automotive | No |
PPAP | No |
Switch Function | Momentary |
Actuator Style | Extended Dome |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Bushing Type | Threaded |
Maximum Current Rating (A) | 0.4@32VAC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 1000000 |
Actuator Color | Red |
Actuator Length (mm) | 3.54 |
Number of Rows | 1 |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5.65 |
Seal Location | Internal/Terminals |
Seal Description | Silicone Rubber/Epoxy |
IP Rating | IP67 |
Base Material | Polybutylene Terephthalate |
Housing Material | Polybutylene Terephthalate |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bulk |
Thread Size | M13 |
Product Weight (g) | N/A |
Product Length (mm) | 17.4 |
Product Depth (mm) | 17.4 |
Product Height (mm) | 23.99 |