Diodes IncorporatedAP3012KTR-E1

Conv DC-DC 2.6V to 16V Step Up Single-Out 29V 0.5A 5-Pin SOT-23 T/R

Adjust the voltage level of your devices with this step up AP3012KTR-E1 DC to DC converter from Diodes Zetex. This converter has single output. Use this part at voltages between 2.6 V and 16 V. With an adjustable output that has a voltage of 29(Max) V, this is power management at its best. This device has a typical switch current of 0.5 A. This converter is 81 % efficient. Its switching regulator has a frequency of 1100 to 1900 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

2,525 parts: Ships today

    Total$59.02Price for 310

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      310
      Maximum Of:
      2525
      Country Of origin:
      China
         
      • Price: $0.1904
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,525 parts
      • Price: $0.1904