Diodes IncorporatedAP3015KTR-G1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.2V to 12V Step Up Single-Out 34V 0.35A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.7(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up AP3015KTR-G1 DC to DC converter from Diodes Zetex. This converter has single output. It only needs a voltage of at least 1.2 V while not exceeding 12 V to effectively power your circuit. With an adjustable output that has a voltage of 34(Max) V, this is power management at its best. This device has a typical switch current of 0.35 A. Users like the line regulation of 0.1%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.