Diodes IncorporatedAP3125HAKTR-G1PWM and Resonant Controllers
Current Mode PWM Controller 350mA 108kHz 6-Pin SOT-26 T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current Mode PWM Controller | |
108 | |
80 | |
350 | |
250 | |
100 | |
10 | |
10 to 25 | |
25 | |
2 | |
500 | |
No | |
No | |
No | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
6 | |
Lead Shape | Gull-wing |