Diodes IncorporatedAP3844CMTR-E1PWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC T/R
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current | |
1 | |
500 | |
50 | |
1000(Max) | |
50 | |
50 | |
30 | |
12 | |
460 | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |