AbraconAP3S-BLANKSSMD Crystal Oscillators
Oscillator XO ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD
Compliant | |
EAR99 | |
Active | |
8542.32.00.61 | |
Automotive | No |
PPAP | No |
Programmable Crystal Oscillator | |
±100 | |
±3 (1st) | |
15 | |
55 | |
CMOS | |
2.97 | |
3.63 | |
3.3 | |
-10 | |
60 | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |