Diodes IncorporatedAP431AQL-7Voltage References
V-Ref Adjustable 2.495V to 36V 200mA 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
0.5% | |
30ppm/°C | |
2.495 to 36 | |
36 | |
200 | |
-20 | |
85 | |
Extended Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.7(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |