Diodes IncorporatedAP431AYG-13Voltage References
V-Ref Adjustable 2.495V to 36V 200mA 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
0.5% | |
30ppm/°C | |
2.495 to 36 | |
36 | |
200 | |
-20 | |
85 | |
Extended Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |