Diodes IncorporatedAP431IAZTR-G1Voltage References
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
0.5% | |
2.5 to 36 | |
40 | |
100 | |
-40 | |
125 | |
Ammo | |
Mounting | Through Hole |
Package Height | 4.7(Max) |
Package Width | 3.7(Max) |
Package Length | 4.8(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |