Diodes IncorporatedAP431SANTR-G1Voltage References
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
0.5% | |
2.5 to 36 | |
40 | |
100 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |