Diodes IncorporatedAP431VL-AVoltage References
V-Ref Adjustable 2.495V to 36V 200mA 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
1% | |
30ppm/°C | |
2.495 to 36 | |
36 | |
200 | |
-20 | |
85 | |
Extended Commercial | |
Ammo | |
Mounting | Through Hole |
Package Height | 4.83(Max) |
Package Width | 3.66(Max) |
Package Length | 4.78(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |