Diodes IncorporatedAP43770T16-13USB Interface ICs
Basic USB Type-C Controller USB 3.0 T/R 16-Pin TSSOP
Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Basic USB Type-C Controller | |
Yes | |
USB 3.0 | |
0 | |
25 | |
70 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |