C&KAP4C207TZBESwitch Push Button
Switch Push Button N.O. SPST Concave Button 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Quickly reset and disrupt processes by mechanically pressing this AP4C207TZBE push button switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.4 A @ 32VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The AP4C207TZBE push switch has a solder lug termination style. This product is 17.4 mm long, 28.45 mm tall and 17.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 50 VDC.