C&KAP4D206SZBESwitch Push Button

Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk

This classic AP4D206SZBE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 0.4 A @ 32VAC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The AP4D206SZBE push switch has a solder lug termination style. This product is 17.4 mm long, 28 mm tall and 17.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 50 VDC.

Import TariffMay apply to this part

34 parts: Ships today

    Total$1.87Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 34 parts
      • Price: $1.869