Reduced Price
C&KAP4D207SZBESwitch Push Button
Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Convex Dome | |
SPST | |
N.O. | |
Unthreaded | |
0.4@32VAC | |
1000VAC | |
1000 | |
50 | |
1000000 | |
Black | |
3.54 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
5.65 | |
Super Blue | |
Internal/Terminals | |
Silicone Rubber/Epoxy | |
IP67 | |
Polybutylene Terephthalate | |
Polybutylene Terephthalate | |
Straight | |
-40 | |
85 | |
Bulk | |
17.4 | |
17.4 | |
28 |