Reduced Price

C&KAP4D303TWBESwitch Push Button

Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug

Never worry about turning off components or cutting off certain sections of a circuit with this AP4D303TWBE push button switch from C&K Components. This device has a maximum current rating of 0.4 A @ 32VAC. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The AP4D303TWBE push switch has a solder lug termination style. This product is 17.4 mm long, 34.78 mm tall and 17.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 50 VDC.

153 parts: Ships in 4 days

    Total$94.65Price for 5

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 153 parts
      • Price: $18.93