Diodes IncorporatedAP7165-FNG-7Linear Regulators

LDO Regulator Pos 0.8V to 5V 0.6A 10-Pin DFN T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO AP7165-FNG-7 linear regulator from Diodes Zetex to control your voltage levels! Its typical dropout voltage at current is 0.3@500mA V. It has an overall accuracy of ±2.5 %. This device has a maximum power dissipation of 3100 mW. This voltage regulation device's single output can produce a current up to 0.6 A. Use this part at voltages between 2.2 V and 5.5 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.015%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 3100 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.4@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: $0.2133
    1. 3000+$0.2133
    2. 6000+$0.2051
    3. 15000+$0.2008
    4. 30000+$0.1964