Diodes IncorporatedAP7167-FNG-7Linear Regulators

LDO Regulator Pos 0.8V to 5V 1.2A 10-Pin DFN EP T/R

Say goodbye to unstable voltages with this LDO AP7167-FNG-7 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.23@500mA|0.5@1A V. This device has a maximum power dissipation of 3100 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 1.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. At a load regulation of 1.5% and line regulation of 0.02%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 3100 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.8@1A V.

Import TariffMay apply to this part if shipping to the United States

2,179 parts: Ships tomorrow

    Total$39.73Price for 209

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      209
      Maximum Of:
      2179
      Country Of origin:
      China
         
      • Price: $0.1901
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,179 parts
      • Price: $0.1901