Diodes IncorporatedAP7173-SPG-13Linear Regulators

LDO Regulator Pos 0.8V to 3.3V 1.5A 8-Pin SOP EP T/R

Make a theoretical system actual by providing stable voltages with this LDO AP7173-SPG-13 linear regulator from Diodes Zetex. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.165@1.5A|1.5@1.5A V. This device has a maximum power dissipation of 5650 mW. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.8 to 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.09%/A(Typ) and line regulation of 0.03%/V(Typ). Its maximum power dissipation is 5650 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.27@1.5A|1.7@1.5A V.

A datasheet is only available for this product at this time.