Diodes IncorporatedAP7176BMP-13Linear Regulators
LDO Regulator Pos 0.8V 3A 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5 | |
Adjustable | |
0.8(Min) | |
3 | |
1.2 | |
3.65 | |
0.38@3A|0.36@3A|0.35@3A | |
0.8(Typ) | |
0.15%/V | |
0.06%(Typ) | |
1500 | |
80°C/W | |
30°C/W | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
This LDO AP7176BMP-13 linear regulator from Diodes Zetex is used to manipulate the voltage level of your circuit. This device has a maximum power dissipation of 1500 mW. Its typical dropout voltage at current is 0.33@3A|0.31@3A|0.3@3A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 3 A. By only needing an input voltage of 1.2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8(Min) V, this is power management at its best. By operating at a load regulation of 0.06%(Typ) and line regulation of 0.15%/V you can provide a constant voltage at your output. Its maximum power dissipation is 1500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.38@3A|0.36@3A|0.35@3A V.