Diodes IncorporatedAP7217A-33SPG-13Linear Regulators

LDO Regulator Pos 3.3V 0.6A 8-Pin SOP EP T/R

Keep calm and stay stable by implementing this LDO AP7217A-33SPG-13 linear regulator developed by Diodes Zetex. This device has a maximum power dissipation of 1650 mW. Its typical dropout voltage at current is 0.35@300mA|0.8@600mA V. This voltage regulation device's single output can produce a current up to 0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.3 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 50mV and line regulation of 0.2%/V. Its maximum power dissipation is 1650 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.4@300mA|0.9@600mA V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.1795
    1. 2500+$0.1795