Diodes IncorporatedAP7311-18WG-7Linear Regulators

LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-25 T/R

Maintain a steady voltage level with this LDO AP7311-18WG-7 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.15@150mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 640 mW. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 640 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: