Diodes IncorporatedAP7311-33WG-7Linear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-25 T/R

Say goodbye to unstable voltages with this LDO AP7311-33WG-7 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.15@150mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 640 mW. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 640 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.3@150mA V.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 252 parts

Quantity Increments of 1 Minimum 220
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: