Diodes IncorporatedAP7311-WG-7Linear Regulators

LDO Regulator Pos 0.8V to 5V 0.15A 5-Pin SOT-25 T/R

If you need to maintain a steady voltage on your circuit, then this LDO AP7311-WG-7 linear regulator from Diodes Zetex is perfect for you! This device has a maximum power dissipation of 640 mW. Its typical dropout voltage at current is 0.15@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 6 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 640 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.3@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

2,565 parts: Ships today

    Total$42.43Price for 641

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      641
      Maximum Of:
      2565
      Country Of origin:
      China
         
      • Price: $0.0662
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,565 parts
      • Price: $0.0662