Diodes IncorporatedAP7312-1233 W6-7Linear Regulators

LDO Regulator Pos 1.2V3.3V 0.15A/0.15A 6-Pin SOT-26 T/R

Having trouble maintaining a steady voltage? This LDO AP7312-1233W6-7 linear regulator from Diodes Zetex will give you control over the voltage levels of your circuit. This device has a maximum power dissipation of 950 mW. Its typical dropout voltage at current is 0.2@150mA|0.15@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's 2 outputs can produce a current up to 0.15 A. With a small input voltage of 2 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2|3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 950 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.3@150mA|0.2@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 25
  • Ships from:
    United States of America
    Date Code:
    2013+
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    China
    • Price: