Diodes IncorporatedAP7312-1533 FM-7Linear Regulators
LDO Regulator Pos 1.5V3.3V 0.15A/0.15A 6-Pin UDFN EP T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
LDO | |
2 | |
Positive | |
±2 | |
Fixed | |
1.5|3.3 | |
0.15 | |
2 | |
6 | |
0.2@150mA|0.3@150mA | |
0.2%/V | |
0.6% | |
0.08 | |
2200 | |
60°C/W(Typ) | |
Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.56 |
Package Width | 2 |
Package Length | 1.8 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
6 | |
Lead Shape | No Lead |