Diodes IncorporatedAP7312-1833W6-7Linear Regulators
LDO Regulator Pos 1.8V3.3V 0.15A/0.15A 6-Pin SOT-26 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
2 | |
Positive | |
±2 | |
Fixed | |
1.8|3.3 | |
0.15 | |
2 | |
6 | |
0.3@150mA|0.2@150mA | |
0.2%/V | |
0.6% | |
0.08 | |
950 | |
140°C/W(Typ) | |
Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 3 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
6 | |
Lead Shape | Gull-wing |
This LDO AP7312-1833W6-7 linear regulator from Diodes Zetex gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 950 mW. Its typical dropout voltage at current is 0.2@150mA|0.15@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's 2 outputs can produce a current up to 0.15 A. By only needing an input voltage of 2 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8|3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 950 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.3@150mA|0.2@150mA V.