Diodes IncorporatedAP7313-12SRG-7Linear Regulators

LDO Regulator Pos 1.2V 0.15A 3-Pin SOT-23 T/R

Having trouble maintaining a steady voltage? This LDO AP7313-12SRG-7 linear regulator from Diodes Zetex will give you control over the voltage levels of your circuit. This device has a maximum power dissipation of 540 mW. Its typical dropout voltage at current is 0.15@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 6 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.2%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 540 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

Import TariffMay apply to this part

2 parts: Ships in 11 days

    Total$0.11Price for 2

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1747+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.0545