Diodes IncorporatedAP7313-15SAG-7Linear Regulators

LDO Regulator Pos 1.5V 0.15A 3-Pin SOT-23 T/R

This LDO AP7313-15SAG-7 linear regulator developed by Diodes Zetex keeps the power stable! Its typical dropout voltage at current is 0.15@150mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 600 mW. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 6 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. A load regulation of 0.6% and line regulation of 0.2%/V is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 600 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

Import TariffMay apply to this part if shipping to the United States

36,000 parts: Ships today

    Total$43.75Price for 392

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      392
      Maximum Of:
      3000
      Country Of origin:
      China
         
      • Price: $0.1116
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.1116
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 33,000 parts
      • Price: $0.0593