Diodes IncorporatedAP7331-15WG-7Linear Regulators
LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO AP7331-15WG-7 linear regulator from Diodes Zetex will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 640 mW. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.2%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 640 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.