Diodes IncorporatedAP7331-25WG-7Linear Regulators

LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-25 T/R

Keep calm and stay stable by implementing this LDO AP7331-25WG-7 linear regulator developed by Diodes Zetex. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@300mA V. This device has a maximum power dissipation of 640 mW. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 640 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.55@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: