Diodes IncorporatedAP7331-28WG-7Linear Regulators
LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.8 | |
0.3 | |
2 | |
6 | |
0.55@300mA | |
0.2%/V | |
0.6% | |
0.075 | |
640 | |
190°C/W(Typ) | |
Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 3 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
Use this LDO AP7331-28WG-7 linear regulator from Diodes Zetex to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.3@300mA V. This device has a maximum power dissipation of 640 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 2 V and 6 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Using a load regulation of 0.6% and line regulation of 0.2%/V is needed for a programmable DC power supply. Its maximum power dissipation is 640 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.55@300mA V.