Diodes IncorporatedAP7331-30SNG-7Linear Regulators
LDO Regulator Pos 3V 0.3A 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3 | |
0.3 | |
2 | |
6 | |
0.55@300mA | |
0.2%/V | |
0.6% | |
0.075 | |
740 | |
167°C/W(Typ) | |
Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.57 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |