Diodes IncorporatedAP7331-33WG-7Linear Regulators

LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-25 T/R

Keep calm and stay stable by implementing this LDO AP7331-33WG-7 linear regulator developed by Diodes Zetex. This device has a maximum power dissipation of 640 mW. Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 640 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.55@300mA V. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 45,942 parts

Regional Inventory: 942

    Total$0.18Price for 1

    942 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      942
      Country Of origin:
      China
         
      • Price: $0.183
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 942 parts
      • Price: $0.183
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2348+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.1150