Diodes IncorporatedAP7333-10SAG-7Linear Regulators
LDO Regulator Pos 1V 0.3A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1 | |
0.3 | |
2 | |
6 | |
0.2%/V | |
0.6% | |
0.075 | |
600 | |
207°C/W(Typ) | |
Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO AP7333-10SAG-7 linear regulator developed by Diodes Zetex. Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 600 mW. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 2 V and 6 V. With a fixed output that has a voltage of 1 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 600 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.