Diodes IncorporatedAP7333-15SAG-7Linear Regulators

LDO Regulator Pos 1.5V 0.3A 3-Pin SOT-23 T/R

Say goodbye to unstable voltages with this LDO AP7333-15SAG-7 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.3@300mA V. This device has a maximum power dissipation of 600 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.2%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 600 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 weeks
    • Price: $0.1117
    1. 3000+$0.1117