Diodes IncorporatedAP7333-25SAG-7Linear Regulators

LDO Regulator Pos 2.5V 0.3A 3-Pin SOT-23 T/R

This LDO AP7333-25SAG-7 linear regulator developed by Diodes Zetex keeps the power stable! Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 600 mW. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 2 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 600 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.55@300mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2342+
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: $0.1095
    1. 3000+$0.1095