Diodes IncorporatedAP7333-28SRG-7Linear Regulators

LDO Regulator Pos 2.8V 0.3A 3-Pin SOT-23 T/R

This LDO AP7333-28SRG-7 linear regulator from Diodes Zetex gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.3@300mA V. This device has a maximum power dissipation of 540 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.2%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 540 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.55@300mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 weeks
    • Price: $0.1302
    1. 3000+$0.1302
    2. 6000+$0.1294
    3. 9000+$0.1287
    4. 12000+$0.1279
    5. 15000+$0.1271
    6. 24000+$0.1263
    7. 30000+$0.1255
    8. 45000+$0.1247
    9. 75000+$0.1239