Diodes IncorporatedAP7335-10WG-7Linear Regulators
LDO Regulator Pos 1V 0.3A 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1 | |
0.3 | |
2 | |
6 | |
0.3@300mA | |
0.2%/V | |
0.6% | |
0.08 | |
187°C/W(Typ) | |
Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO AP7335-10WG-7 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.17@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 2 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.2%/V a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.3@300mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.