Diodes IncorporatedAP7335-12SNG-7Linear Regulators

LDO Regulator Pos 1.2V 0.3A 6-Pin DFN EP T/R

This LDO AP7335-12SNG-7 linear regulator from Diodes Zetex is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.17@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 2 V and 6 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.6% and line regulation of 0.2%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.3@300mA V. Its polarity is positive.

A datasheet is only available for this product at this time.