Diodes IncorporatedAP7335-25WG-7Linear Regulators
LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.5 | |
0.3 | |
2 | |
6 | |
0.2@300mA | |
0.2%/V | |
0.6% | |
0.08 | |
187°C/W(Typ) | |
Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO AP7335-25WG-7 linear regulator from Diodes Zetex. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Users like the load regulation of 0.6% and line regulation of 0.2%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.2@300mA V.