Diodes IncorporatedAP7335-30WG-7Linear Regulators
LDO Regulator Pos 3V 0.3A 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3 | |
0.3 | |
2 | |
6 | |
0.2@300mA | |
0.2%/V | |
0.6% | |
0.08 | |
187°C/W(Typ) | |
Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
Use the LDO AP7335-30WG-7 linear regulator from Diodes Zetex to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.2%/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.2@300mA V. Its polarity is positive.