Diodes IncorporatedAP7335-33SNG-7Linear Regulators
LDO Regulator Pos 3.3V 0.3A 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.3 | |
2 | |
6 | |
0.2@300mA | |
0.2%/V | |
0.6% | |
0.08 | |
251°C/W(Typ) | |
Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.57 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
Having trouble maintaining a steady voltage? This LDO AP7335-33SNG-7 linear regulator from Diodes Zetex will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.2%/V your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.2@300mA V. Its polarity is positive.