Diodes IncorporatedAP7335-WG-7Linear Regulators

LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin SOT-25 T/R

Use the LDO AP7335-WG-7 linear regulator from Diodes Zetex to maintain a constant output voltage. Its typical dropout voltage at current is 0.17@300mA|0.15@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 6 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. By operating at a load regulation of 0.6% and line regulation of 0.2%/V you can provide a constant voltage at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.3@300mA|0.2@300mA V.

Import TariffMay apply to this part

3,002 parts: Ships today

    Total$0.22Price for 2

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1098
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.1098
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0911