Diodes IncorporatedAP7340-25FS4-7Linear Regulators

LDO Regulator Pos 2.5V 0.15A 4-Pin X2-DFN EP T/R

This LDO AP7340-25FS4-7 linear regulator from Diodes Zetex gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.22@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 1.7 V and 5.25 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1%/A and line regulation of 0.1%/V. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.3@150mA V.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.1083
    1. 5000+$0.1083