Diodes IncorporatedAP7340D-30FS4-7Linear Regulators
LDO Regulator Pos 3V 0.15A 4-Pin X2-DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3 | |
0.15(Min) | |
1.7 | |
5.25 | |
0.27@150mA | |
0.1%/V | |
1%/A | |
0.05 | |
400 | |
Current Limit | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | X2-DFN EP |
4 | |
Lead Shape | No Lead |
Never worry about components seeing unstable voltages again by implementing this LDO AP7340D-30FS4-7 linear regulator manufactured by Diodes Zetex. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.21@150mA V. This device has a maximum power dissipation of 400 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 1.7 V and a maximum voltage of 5.25 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1%/A and line regulation of 0.1%/V. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.27@150mA V.