Diodes IncorporatedAP7343-30FS4-7BLinear Regulators
LDO Regulator Pos 3V 0.3A 4-Pin X2-DFN EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3 | |
0.3 | |
1.7 | |
5.25 | |
0.29@300mA | |
0.1%/V | |
30mV | |
0.06 | |
400 | |
Short Circuit Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | X2-DFN EP |
4 | |
Lead Shape | No Lead |